Microchip SST39SF040-70-4C-PHE, Parallel, Serial 4Mbit Flash Memory, 70ns; 5V, 32-Pin PDIP

  • RS Stock No. 810-4037
  • Mfr. Part No. SST39SF040-70-4C-PHE
  • Manufacturer Microchip
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

SST39SF010A/020A/040 Parallel SuperFlash® Memory

The SST39SF010A/020A/040 family of devices from Microchip are Parallel multi-purpose SuperFlash® Memory ICs.

Features

4.5-5.5V Read and Write Operations
Endurance – 100,000 cycles (typical)
Low Power Consumption - Active Current 10 mA, Standby Current 30 μA (typical values at 14 MHz)
Sector-Erase Capability – Uniform 4 Kbyte sectors
Read Access Time – 55 to 70 ns
Sector-Erase Time 18 ms
Chip-Erase Time: 70 ms (typical)
Byte-Program Time – 14 μs (typical)
Chip Rewrite Time – SST39SF010A 2 seconds, SST39SF020A 4 seconds, SST39SF040 8 seconds (typical values)
Latched Address and Data
Automatic Write Timing – Internal VPP Generation
End-of-Write Detection – Toggle Bit – Data# Polling
TTL I/O Compatibility
JEDEC Standard– Flash EEPROM Pinouts and Command Sets

Flash Memory, Microchip

Specifications
Attribute Value
Memory Size 4Mbit
Interface Type Parallel, Serial
Package Type PDIP
Pin Count 32
Organisation 512K x 8 bit
Mounting Type Through Hole
Cell Type Split Gate
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 5.5 V
Length 42.04mm
Height 3.81mm
Width 15.88mm
Dimensions 42.04 x 15.88 x 3.81mm
Maximum Operating Temperature +70 °C
Maximum Random Access Time 70ns
Number of Bits per Word 8bit
Minimum Operating Temperature 0 °C
Number of Words 512K
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each (In a Pack of 11)
1.386
(exc. VAT)
1.705
(inc. VAT)
units
Per unit
Per Pack*
11 - 22
€1.386
€15.246
33 - 99
€1.345
€14.795
110 +
€1.131
€12.441
*price indicative
Packaging Options:
Related Products
FLASH Memory IC is a non-volatile RAM that ...
Description:
FLASH Memory IC is a non-volatile RAM that has to be written/erased in blocks It does have a limited life in terms of number of write cycles and tends to be used for program storage that is infrequently changed. High ...
From Microchip the SST26WFxxxB family of products are ...
Description:
From Microchip the SST26WFxxxB family of products are Serial Quad I/O (SQI) Flash Memory devices available in 4-, 8- and 16-bit variants These devices support full command-set compatibility with Serial Peripheral Interface (SPI) protocol and enable minimum latency Execute-in-Place (XIP) ...
The SST26WF064C Serial Quad I/O (SQI) flash device ...
Description:
The SST26WF064C Serial Quad I/O (SQI) flash device utilizes a 4-bit multiplexed I/O serial interface to boost performance while maintaining the compact form factor of standard serial flash devices SST26WF064C also supports full command-set compatibility to traditional Serial Peripheral Interface ...
16M-bit Serial Flash Memory with uniform 4KB sectors ...
Description:
16M-bit Serial Flash Memory with uniform 4KB sectors and Dual/Quad SPI Uniform 4KB erasable sectors & 32KB/64KB erasable blocks8,192 pages (256 bytes), page program in 0.4mS (typ.)Continuous Read with 8/16/32/64 Byte Wrap Clock operation up to 133MHz (266/532MHz equivalent with ...