- RS Stock No.:
- 254-9935
- Mfr. Part No.:
- DK0A4XTYGYM1XL
- Manufacturer:
- Dickies
Discontinued product
- RS Stock No.:
- 254-9935
- Mfr. Part No.:
- DK0A4XTYGYM1XL
- Manufacturer:
- Dickies
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- PK
Product Details
The Dickies provides a stowe graphic hoodie having a lined hood with draw cord adjustment and left chest branded embroidery as well as a kangaroo pocket with ribbed hem and cuff.
Made up of polyester
Size is XL
Color is grey
Size is XL
Color is grey
Specifications
Attribute | Value |
---|---|
Clothing Type | Work Hoodie |
Gender | Men |
Size EUR | XL |
Material | Cotton, Polyester |
Fitting | Standard |
Pockets | Front |
Size UK | XL |
Size | XL |