Login / Register to access your benefits
Recently searched

    SKF Flexible Coupling Flector 235mm

    Subtotal (1 unit)**

    €86.80

    (exc. VAT)

    €106.76

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 29-03-2025, delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€86.80

    **price indicative

    RS Stock No.:
    231-1999
    Mfr. Part No.:
    PHE F90FRTYRE
    Manufacturer:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    SKF

    Size

    235mm

    Bore

    42mm

    Coupling Types

    Tyre Coupling

    Torque Rating

    1096Nm

    Length

    58.5mm

    Related links