Merlett Plastics PVC Hose, Yellow, 31.6mm External Diameter, 10m Long Reinforced, 120mm Bend Radius

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IT
Product Details

Antistatic Suction and Delivery Hose

This PVC hosing from Merlett has been designed for the delivery and suction of food liquids. Made with a rigid PVC spiral and copper wire, the Luisiana hose has smooth surfaces making it ideal for use in the food industry.

Features and Benefits

• Smooth surfaces
• Flexible
• Abrasion resistant
• Temperature range -5°C to 60°C
• Crush resistant
• Antistatic

Product Application Information

Ideal for use in agriculture, industry, building and boating.

Specifications
Attribute Value
Inner Diameter 25mm
Outer Diameter 31.6mm
Material PVC
Colour Yellow
Reinforced Yes
Suitable Applications Liquid Food
Length 10m
Minimum Operating Temperature -5°C
Maximum Operating Temperature +60°C
Maximum Working Pressure 8 bar
Bend Radius 120mm
Operating Temperature Range -5 to +60 °C
3 In stock for delivery within 2 working days
Unit of sale: Each
74.61
(exc. VAT)
91.77
(inc. VAT)
units
Per unit
1 +
€74.61
Related Products
This stainless steel braided EPDM lined water hose ...
Description:
This stainless steel braided EPDM lined water hose provides a safe and taint free conveyance of potable water supplies for domestic and commercial plumbing applications WRAS approved All materials have been tested and approved to BS 6920 to ensure potable ...
This flexible hose is designed for the safe ...
Description:
This flexible hose is designed for the safe and taint free conveyance of potable water supplies to,both free standing appliances and domestic plumbing Sutable for use in the following situations:,Free standing and desktop drinks vending machines,Coffee brewers,Water filtration equipment,Ice making ...
Suitable for use with hot and cold water ...
Description:
Suitable for use with hot and cold water Use for connecting taps where access may be difficult or awkward Includes washers Easy to use Pack of 1
This RS Pro clear PVC hose is suitable ...
Description:
This RS Pro clear PVC hose is suitable for a wide range of applications such as for low-pressure food and general industrial based environments The hose is manufactured from the highest quality, low-toxic materials to give excellent clarity, flexibility and ...