- RS Stock No.:
- 125-8562
- Mfr. Part No.:
- 9110460759200
- Manufacturer:
- Merlett Plastics
- RS Stock No.:
- 125-8562
- Mfr. Part No.:
- 9110460759200
- Manufacturer:
- Merlett Plastics
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Antistatic Suction and Delivery Hose
This PVC hosing from Merlett has been designed for the delivery and suction of food liquids. Made with a rigid PVC spiral and copper wire, the Luisiana hose has smooth surfaces making it ideal for use in the food industry.
Features and Benefits
Smooth surfaces
Flexible
Abrasion resistant
Temperature range -5°C to 60°C
Crush resistant
Antistatic
Flexible
Abrasion resistant
Temperature range -5°C to 60°C
Crush resistant
Antistatic
Product Application Information
Ideal for use in agriculture, industry, building and boating.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 75mm |
Outer Diameter | 85.4mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 4 bar |
Suitable Applications | Food |
Standards Met | EU Food |
Series | Luisiana AS |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +60°C |
Colour | Yellow |
Length | 5m |
Reinforced | Yes |
Bend Radius | 350mm |