- RS Stock No.:
- 125-8580
- Mfr. Part No.:
- 9130400250000
- Manufacturer:
- Contitech
2 Within 1 working day(s) (IE stock)
36 Within 2 working day(s) (EU stock)
Added
Price Each
€61.16
(exc. VAT)
€75.23
(inc. VAT)
Units | Per unit |
1 + | €61.16 |
- RS Stock No.:
- 125-8580
- Mfr. Part No.:
- 9130400250000
- Manufacturer:
- Contitech
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Armorvin HNA Hosing
The Armorvin HNA hosing from Merlett is a soft PVC hose with galvanised steel spirals embedded into the PVC.
Features and Benefits
Smooth surface
Flexible
Good abrasion resistance
Temperature range of -5°C to 65°C
Good crush resistance
Food quality
Flexible
Good abrasion resistance
Temperature range of -5°C to 65°C
Good crush resistance
Food quality
Product Application Information
Ideal for delivering food liquids and suction.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 25mm |
Outer Diameter | 33mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 5 bar |
Suitable Applications | Food |
Standards Met | EU Food |
Series | Armorvin HNA |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +65°C |
Colour | Clear |
Length | 5m |
Bend Radius | 60mm |
Reinforced | Yes |