Merlett Plastics PVC Hose, Clear, 94mm External Diameter, 5m Long, Reinforced, 220mm Bend Radius, Liquid Food
Temporarily out of stock - back order for despatch 30-03-2021, delivery within 2 working days
Added
Alternative
This product is not currently available. Here is our alternative recommendation.

- RS Stock No.:
- 125-8937
- Mfr. Part No.:
- 9130400800000
- Manufacturer:
- Merlett Plastics
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
units | Per unit |
1 + | €237.95 |
Merlett Armorvin HNA Hosing
Features and Benefits
Product Application Information
Attribute | Value |
Inner Diameter | 80mm |
Outer Diameter | 94mm |
Material | PVC |
Colour | Clear |
Reinforced | Yes |
Suitable Applications | Liquid Food |
Length | 5m |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +65°C |
Maximum Working Pressure | 2 bar |
Bend Radius | 220mm |
Operating Temperature Range | -5 to +65 °C |