- RS Stock No.:
- 135-7797
- Mfr. Part No.:
- 260019RS10
- Manufacturer:
- Contitech
Temporarily out of stock - back order for despatch 21-05-2024, delivery within 2 working days
Added
Price Each
€198.59
(exc. VAT)
€244.27
(inc. VAT)
Units | Per unit |
1 + | €198.59 |
- RS Stock No.:
- 135-7797
- Mfr. Part No.:
- 260019RS10
- Manufacturer:
- Contitech
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Vacupress Cristal Hose
A clear, plasticised double layer PVC hose with polyester yarn reinforcement and galvanised steel spiral. Ideally suited to the suction and delivery of food liquids.
Features and Benefits
Smooth surface
Good flexibility
Abrasion resistance
Steel spiral
Polyester yarn reinforcement
Good Crush resistance
Applications
Agriculture
Industry
Building
Nautical
Transport
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 19mm |
Outer Diameter | 28mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 20 bar |
Suitable Applications | Food |
Standards Met | EU Food, FDA |
Series | Vacupress Cristal |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +65°C |
Colour | Clear |
Length | 10m |
Reinforced | Yes |
Bend Radius | 80mm |