- RS Stock No.:
- 135-7829
- Mfr. Part No.:
- 251050RS5
- Manufacturer:
- Contitech
Temporarily out of stock - back order for despatch 01-05-2024, delivery within 2 working days
Added
Price Each
€155.16
(exc. VAT)
€190.85
(inc. VAT)
Units | Per unit |
1 + | €155.16 |
- RS Stock No.:
- 135-7829
- Mfr. Part No.:
- 251050RS5
- Manufacturer:
- Contitech
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Metalflex Industrial Hose
A soft and flexible PVC hose with an embedded steel spiral for suction of industrial liquids.
Features and Benefits
Smooth surface
Good flexibility
Abrasion resistance
Steel spiral
Good Crush resistance
Applications
Suitable for use in the agriculture, transport, marine, building and general industry.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 50mm |
Outer Diameter | 59mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 3 bar |
Suitable Applications | Industrial |
Series | Metalflex |
Minimum Operating Temperature | -5°C |
Maximum Operating Temperature | +65°C |
Colour | Clear |
Length | 5m |
Bend Radius | 135mm |