Merlett Plastics PVC Flexible Tube, 88.8mm External Diameter, 5m Long, 300mm Bend Radius, Applications Various

Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IT
Product Details

Merlett Arizona Superelastic Hose

Arizona Superelastic from Merlett is a suction and delivery hose that can be used with irrigation systems, cesspits and drains.

Features and Benefits

• Smooth surfaces • Excellent flexibility
• Good abrasion resistance
• Rigid PVC spiral
• Good crush resistance

Applications

Suitable for use in agriculture, transport, building and general industry.

Specifications
Attribute Value
Inner Diameter 76mm
Outer Diameter 88.8mm
Material PVC
Suitable Applications Cesspits, Irrigation Systems, Liquids, Sewage Drains
Length 5m
Minimum Operating Temperature -25°C
Maximum Operating Temperature +55°C
Maximum Working Pressure 4 bar
Bend Radius 300mm
Operating Temperature Range -25 → +55 °C
Discontinued product
Related Products
A plasticized double layer PVC hose with polyester ...
Description:
A plasticized double layer PVC hose with polyester yarn reinforcement and galvanised steel spiral. Ideally suited to the suction and delivery of food liquids. • Smooth surface • Highly flexible PVC cover and inner hose • Good abrasion resitance • ...
A clear, plasticised double layer PVC hose with ...
Description:
A clear, plasticised double layer PVC hose with polyester yarn reinforcement and galvanised steel spiral. Ideally suited to the suction and delivery of food liquids. • Smooth surface • Good flexibility • Abrasion resistance • Steel spiral • Polyester yarn ...
A two layer hose with a PVC (polyvinyl ...
Description:
A two layer hose with a PVC (polyvinyl chloride) / PU (polyurethane) outer and inner constructed from a PVC, PU and NBR rubber compound mix. The two layers sandwich a polyester yarn reinforcement and a galvanised steel spiral to help ...
A soft and flexible PVC hose with an ...
Description:
A soft and flexible PVC hose with an embedded steel spiral for suction of industrial liquids. • Smooth surface • Good flexibility • Abrasion resistance • Steel spiral • Good Crush resistance.