- RS Stock No.:
- 135-7844
- Mfr. Part No.:
- 170102RS10
- Manufacturer:
- Contitech
Temporarily out of stock - back order for despatch 23-05-2024, delivery within 2 working days
Added
Price Each
€301.73
(exc. VAT)
€371.13
(inc. VAT)
Units | Per unit |
1 + | €301.73 |
- RS Stock No.:
- 135-7844
- Mfr. Part No.:
- 170102RS10
- Manufacturer:
- Contitech
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Arizona Superelastic Hose
Arizona Superelastic from Merlett is a suction and delivery hose that can be used with irrigation systems, cesspits and drains.
Features and Benefits
Smooth surfaces
Excellent flexibility
Good abrasion resistance
Rigid PVC spiral
Good crush resistance
Applications
Suitable for use in agriculture, transport, building and general industry.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 102mm |
Outer Diameter | 116.4mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 3 bar |
Suitable Applications | Draining |
Series | Arizona Superelastic |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Colour | Green |
Length | 10m |
Bend Radius | 400mm |