- RS Stock No.:
- 135-7845
- Mfr. Part No.:
- 171050RS5
- Manufacturer:
- Contitech
2 In stock for delivery within 2 working days
Added
Price Each
€93.36
(exc. VAT)
€114.83
(inc. VAT)
Units | Per unit |
1 + | €93.36 |
- RS Stock No.:
- 135-7845
- Mfr. Part No.:
- 171050RS5
- Manufacturer:
- Contitech
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Alabama Delivery Hose
Suction and delivery hose for use with irrigation systems, liquids, sewage drains and cesspits. Manufactured from PVC with a rigid PVC spiral.
Features and Benefits
Good crushing resistance
Abraison resistant
Excellent Flexibility
Smooth bore surfaces
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 50mm |
Outer Diameter | 58.8mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 5 bar |
Suitable Applications | Draining |
Series | Alabama |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Colour | Grey |
Length | 5m |
Bend Radius | 220mm |