- RS Stock No.:
- 135-7849
- Mfr. Part No.:
- 171076RS10
- Manufacturer:
- Contitech
Temporarily out of stock - back order for despatch 23-05-2024, delivery within 2 working days
Added
Price Each
€150.77
(exc. VAT)
€185.45
(inc. VAT)
Units | Per unit |
1 + | €150.77 |
- RS Stock No.:
- 135-7849
- Mfr. Part No.:
- 171076RS10
- Manufacturer:
- Contitech
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IT
Product Details
Merlett Alabama Delivery Hose
Suction and delivery hose for use with irrigation systems, liquids, sewage drains and cesspits. Manufactured from PVC with a rigid PVC spiral.
Features and Benefits
Good crushing resistance
Abraison resistant
Excellent Flexibility
Smooth bore surfaces
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 76mm |
Outer Diameter | 85.2mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 4 bar |
Suitable Applications | Draining |
Series | Alabama |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Colour | Orange |
Length | 10m |
Bend Radius | 330mm |