- RS Stock No.:
- 136-9421
- Manufacturer:
- RS PRO
10 In stock for delivery within 2 working days
Added
Price Each
€90.71
(exc. VAT)
€111.57
(inc. VAT)
Units | Per unit |
1 + | €90.71 |
- RS Stock No.:
- 136-9421
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro Non-Toxic Aquatic Hose
The RS Pro aquatic hose is a lightweight PVC hose with a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. The cross section is maintained even when highly flexed and minimum frictional loss is achieved by the smooth bore.
Features and Benefits
Non-toxic
UV resistant
Tough, flexible and durable under normal operating conditions
Crush resistant helix
Cross section maintained even when highly flexed
Black with a white helix
30 m supplied in a coil
Temperature Range: -10 °C to +55 °C
UV resistant
Tough, flexible and durable under normal operating conditions
Crush resistant helix
Cross section maintained even when highly flexed
Black with a white helix
30 m supplied in a coil
Temperature Range: -10 °C to +55 °C
Applications
The RS Pro aquatic hose is ideally suited to light duty applications for garden ponds and aquatic installations.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 25.4mm |
Outer Diameter | 30.9mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 2 bar |
Suitable Applications | Aquatics |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Colour | Black |
Length | 30m |
Reinforced | Yes |
Bend Radius | 31mm |