- RS Stock No.:
- 136-9440
- Manufacturer:
- RS PRO
8 In stock for delivery within 2 working days
Added
Price Each
€110.99
(exc. VAT)
€136.52
(inc. VAT)
Units | Per unit |
1 + | €110.99 |
- RS Stock No.:
- 136-9440
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS PRO PVC Hose, Transparent, White, 47.6 mm External Diameter, 10 m Long Reinforced, 160 mm Bend Radius, Applications
Transport liquids and powders with ease using this 10 m length of RS PRO transparent polyvinyl-chloride (PVC) hose. You'll find it used in both residential and commercial settings, including gardens, farmyards and production lines.
For durability and strength, the tubing is made from PVC reinforced with a crush-resistant helix. It also has a smooth bore to ensure there's consistent pressure and no interruptions to your flow. The hose wall is transparent, so you can easily identify the contents.
This versatile hose is UV-resistant so it won't corrode in direct sunlight. You can also use it even in cold weather, as it has an operating temperature range of -10°C to +55°C. The tubing is suitable for delivery and suction in lighter applications, such as hot and cold food production, slurry spreading and conveying liquid fertilisers.
For durability and strength, the tubing is made from PVC reinforced with a crush-resistant helix. It also has a smooth bore to ensure there's consistent pressure and no interruptions to your flow. The hose wall is transparent, so you can easily identify the contents.
This versatile hose is UV-resistant so it won't corrode in direct sunlight. You can also use it even in cold weather, as it has an operating temperature range of -10°C to +55°C. The tubing is suitable for delivery and suction in lighter applications, such as hot and cold food production, slurry spreading and conveying liquid fertilisers.
Features and Benefits
Bend radius of 160 mm
Transparent/white colour
Inner diameter of 40.3 mm
Outer diameter of 47.6 mm
Length of 10 m
PVC material
Maximum operating temperature of +55°C
Minimum operating temperature of -10°C
Maximum working pressure of 6.5 bar
Reinforced
Suitable for delivery, powder, slurry, water and food-contact applications
Suitable for light-duty suction of liquids
Transparent/white colour
Inner diameter of 40.3 mm
Outer diameter of 47.6 mm
Length of 10 m
PVC material
Maximum operating temperature of +55°C
Minimum operating temperature of -10°C
Maximum working pressure of 6.5 bar
Reinforced
Suitable for delivery, powder, slurry, water and food-contact applications
Suitable for light-duty suction of liquids
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 40.3mm |
Outer Diameter | 47.6mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 6.5 bar |
Suitable Applications | Food |
Standards Met | EU Food, FDA |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Colour | Clear |
Length | 10m |
Bend Radius | 160mm |
Reinforced | Yes |