- RS Stock No.:
- 136-9442
- Manufacturer:
- RS PRO
6 In stock for delivery within 2 working days
Added
Price Each
€133.45
(exc. VAT)
€164.14
(inc. VAT)
Units | Per unit |
1 + | €133.45 |
- RS Stock No.:
- 136-9442
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro Non-Toxic PVC Hose
The RS Pro non-toxic PVC hose is lightweight and clear with a rigid crush resistant white PVC helix. It is tough, flexible and durable under normal operating conditions. It has outstanding resistance to the effects of weather and minimum frictional loss is achieved by the smooth bore.
Features and Benefits
Optimum flow maintained by the smooth bore
Tough, flexible and durable under normal operating conditions
Flexibility maintained even under cold-weather conditions
Transparent wall allows easy identification of contents
Temperature Range: -10 °C to +55 °C
Tough, flexible and durable under normal operating conditions
Flexibility maintained even under cold-weather conditions
Transparent wall allows easy identification of contents
Temperature Range: -10 °C to +55 °C
Applications
The RS Pro non-toxic hose is suitable for delivery and light duty suction of liquids, water, slurries and powders. It is suitable for food contact applications.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 51.6mm |
Outer Diameter | 59.8mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 6 bar |
Suitable Applications | Food |
Standards Met | EU Food, FDA |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Colour | Clear |
Length | 10m |
Bend Radius | 230mm |
Reinforced | Yes |