- RS Stock No.:
- 136-9472
- Manufacturer:
- RS PRO
4 In stock for delivery within 2 working days
Added
Price Each
€110.94
(exc. VAT)
€136.46
(inc. VAT)
Units | Per unit |
1 + | €110.94 |
- RS Stock No.:
- 136-9472
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
RS Pro Medium Duty Suction and Delivery Hose, Oil Resistant
The RS Pro medium duty oil resistant delivery hose is designed for less arduous applications. It is reinforced with a rigid crush resistant white PVC helix. The hose is manufactured from a compound containing nitrile making it suitable for the transportation of fuel oils. Minimum frictional loss is achieved by the smooth bore.
Features and Benefits
Optimum flow maintained by the smooth bore
Resistant to a wide range of fuel oils
Tough, flexible and durable under normal operating conditions
Flexibility maintained even in colder temperatures
Temperature range: -10 °C to +55 °C
Resistant to a wide range of fuel oils
Tough, flexible and durable under normal operating conditions
Flexibility maintained even in colder temperatures
Temperature range: -10 °C to +55 °C
Applications
The RS Pro medium duty hose is suitable for suction and delivery of diesel, petrol and mineral-based oils.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 51.6mm |
Outer Diameter | 60.9mm |
Material | PVC |
Hose Pipe Action | Transfer, Vacuum |
Maximum Working Pressure | 7.3 bar |
Suitable Applications | Fuel & Oil |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Colour | Blue |
Length | 5m |
Reinforced | Yes |
Bend Radius | 230mm |