- RS Stock No.:
- 186-0523
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 30-05-2024, delivery within 2 working days
Added
Price Each
€149.20
(exc. VAT)
€183.52
(inc. VAT)
Units | Per unit |
1 + | €149.20 |
- RS Stock No.:
- 186-0523
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
A medium weight PVC hose, reinforced with a rigid crush and kink resistant internal white PVC helix. It is tough, flexible and extremely durable. It has outstanding resistance to the effects of weather. Minimum frictional loss is achieved by the smooth bore.
Tough, flexible and extremely durable even under cold working conditions
Outstanding resistance to the effects of weather
Excellent chemical and abrasion resistance
Application
Suction and discharge of water, slurry, sewage, powders and semi-liquid products
Agricultural
Construction
General manufacturing industries
Higher vacuum applications
Outstanding resistance to the effects of weather
Excellent chemical and abrasion resistance
Application
Suction and discharge of water, slurry, sewage, powders and semi-liquid products
Agricultural
Construction
General manufacturing industries
Higher vacuum applications
Specifications
Attribute | Value |
---|---|
Length | 6m |
Material | PVC |
Suitable Applications | Powders, Semi-Liquids, Sewage, Slurries, Water |