- RS Stock No.:
- 186-0549
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 29-05-2024, delivery within 2 working days
Added
Price Each
€474.92
(exc. VAT)
€584.15
(inc. VAT)
Units | Per unit |
1 + | €474.92 |
- RS Stock No.:
- 186-0549
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO general purpose layflat hose that offers exceptional value for money. For
use on the discharge side of water pumps in drainage and irrigation,
and for also conveying non solvent based liquids. Can be also suitable
for spreading liquid fertilisers, agricultural chemicals, and some mild
abrasive powders.
use on the discharge side of water pumps in drainage and irrigation,
and for also conveying non solvent based liquids. Can be also suitable
for spreading liquid fertilisers, agricultural chemicals, and some mild
abrasive powders.
Compact in design.
Made from Cadmium free materials.
Resistant to a wide range of chemicals.
Silicone-free.
Good resistance to abrasion.
Provides good flexibility.
Minimum electrical conductivity.
Tough and durable for longer lifespan.
Fast liquid transfer.
Nominal 3 Bar working pressure (Light duty)
Easy to store and transport.
Made from Cadmium free materials.
Resistant to a wide range of chemicals.
Silicone-free.
Good resistance to abrasion.
Provides good flexibility.
Minimum electrical conductivity.
Tough and durable for longer lifespan.
Fast liquid transfer.
Nominal 3 Bar working pressure (Light duty)
Easy to store and transport.
Specifications
Attribute | Value |
---|---|
Length | 100m |
Material | PVC |
Maximum Working Pressure | 3 bar |
Suitable Applications | Chemical, Water |