- RS Stock No.:
- 235-7465
- Manufacturer:
- RS PRO
Temporarily out of stock - back order for despatch 10-04-2024, delivery within 1 working days
Price 1 Reel of 10 Metre(s)
€41.53
(exc. VAT)
€51.08
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €41.53 | €4.153 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 235-7465
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
RS PRO PVC Flexible Tubing, Blue, 55.3 mm External Diameter, 10 m Long, Reinforced, Chemical, Water Applications
Get rid of unwanted water or safely transfer fertiliser or chemicals with this RS PRO flexible PVC tubing. You'll find this component in commercial and outdoor settings such as farms and building sites. This lay-flat tubing is supplied in a convenient reel of 10 metres, so it's simple to move and store. It's made of reinforced PVC (polyvinyl chloride) and synthetic fibres, meaning it will stay in top condition even with heavy-duty use. The hard-wearing material is also resistant to mildly abrasive chemicals such as weed killers and fertilisers. You can use this tubing for several demanding applications such as water pumps, irrigation systems or drainage. Its robust design makes it a popular choice in the building industry.
Features and Benefits
- Blue colour
- Inner diameter of 52 mm
- Outer diameter of 55.3 mm
- Length of 10 m
- Made from PVC
- Reinforced tubing
- Operating temperature range of -25°C to +60°C
- Maximum working pressure of 4.5 bar
- Suitable for chemical and water applications
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 52mm |
Outer Diameter | 55.3mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 4.5 bar |
Suitable Applications | Flat Roll Up |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +60°C |
Colour | Blue |
Length | 10m |
Reinforced | Yes |