- RS Stock No.:
- 293-2094
- Manufacturer:
- RS PRO
18 In stock for delivery within 2 working days
Added
Price Each
€107.32
(exc. VAT)
€132.00
(inc. VAT)
Units | Per unit |
1 - 4 | €107.32 |
5 - 9 | €103.99 |
10 + | €100.66 |
- RS Stock No.:
- 293-2094
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO PVC Flexible Tubing, Blue, 13.75 mm External Diameter, 30 m Long, Reinforced, 40 mm Bend Radius, Compressed Air
Use this 30 m length of RS PRO tubing to transport compressed air or drinking water. It's commonly used in industries such as electronics production and food and beverage processing.
The ergonomic form of this light blue tubing decreases user fatigue and strain. It's made of a flexible polyvinyl chloride (PVC) material that allows it to fit into tight spaces with ease. This versatile material is also resistant to corrosion from chemicals, alkalis and acids, making it suitable for a wide range of applications.
The European Commission (EC) has authorised this reinforced tubing for use in food applications. It won't taint the flavour of your completed product as it's free from cadmium and silicone. This hosing is routinely used in busy, high-volume manufacturing lines.
The ergonomic form of this light blue tubing decreases user fatigue and strain. It's made of a flexible polyvinyl chloride (PVC) material that allows it to fit into tight spaces with ease. This versatile material is also resistant to corrosion from chemicals, alkalis and acids, making it suitable for a wide range of applications.
The European Commission (EC) has authorised this reinforced tubing for use in food applications. It won't taint the flavour of your completed product as it's free from cadmium and silicone. This hosing is routinely used in busy, high-volume manufacturing lines.
Features and Benefits
- Bend radius of 40 mm
- Blue colour
- Inner diameter of 9.75 mm
- Outer diameter of 13.75 mm
- Length of 30 m
- Polyvinyl chloride (PVC) material
- Maximum operating temperature of +60°C
- Minimum operating temperature of -15°C
- Maximum working pressure of 13 bar
- Reinforced
- Suitable for compressed air and water applications
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 9.75mm |
Outer Diameter | 13.75mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 13 bar |
Suitable Applications | Compressed Air |
Standards Met | ISO 5774 |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Blue |
Length | 30m |
Reinforced | Yes |
Bend Radius | 40mm |