- RS Stock No.:
- 330-0858
- Manufacturer:
- RS PRO
26 In stock for delivery within 2 working days
Added
Price 1 Reel of 30 Metre(s)
€27.88
(exc. VAT)
€34.29
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 - 4 | €27.88 | €0.929 |
5 - 9 | €26.88 | €0.896 |
10 + | €26.02 | €0.867 |
*price indicative |
- RS Stock No.:
- 330-0858
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO PVC Flexible Tubing, Green, 30 m Long, Reinforced, Water Applications
Whether you need to water your flowers or hose down a dirty factory floor, this 30 m length of RS PRO tubing will fit the bill. This polyvinyl-chloride (PVC) tubing is often found in both residential and business settings, including gardens, car washes and swimming pools.
The green tubing has effective crush and kink resistance, to prevent annoying interruptions to your water supply. It's made from flexible PVC, which means you can easily manoeuvre it into place. The material is also free from silicone and cadmium to ensure your water has no nasty after taste.
Built to last, this reliable hosing has integrated Spiralap technology to increase its durability and strength. You can safely use this reinforced tubing around fertilisers and chemicals, as it has excellent abrasion resistance.
The green tubing has effective crush and kink resistance, to prevent annoying interruptions to your water supply. It's made from flexible PVC, which means you can easily manoeuvre it into place. The material is also free from silicone and cadmium to ensure your water has no nasty after taste.
Built to last, this reliable hosing has integrated Spiralap technology to increase its durability and strength. You can safely use this reinforced tubing around fertilisers and chemicals, as it has excellent abrasion resistance.
Features and Benefits
Green colour
Length of 30 m
Inner diameter of 12 mm
Polyvinyl-chloride (PVC) material
Maximum operating temperature of +60°C
Minimum operating temperature of -15°C
Maximum working pressure of 10 bar
Reinforced
Suitable for water applications
Length of 30 m
Inner diameter of 12 mm
Polyvinyl-chloride (PVC) material
Maximum operating temperature of +60°C
Minimum operating temperature of -15°C
Maximum working pressure of 10 bar
Reinforced
Suitable for water applications
Approvals
BS3746:1990
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 12mm |
Outer Diameter | 15.3mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 10 bar |
Suitable Applications | Irrigation |
Standards Met | BS 3746 |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Green |
Length | 30m |
Reinforced | Yes |