- RS Stock No.:
- 418-9911
- Mfr. Part No.:
- ACF1S1505
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
2 In stock for delivery within 2 working days
Added
Price Each
€177.47
(exc. VAT)
€218.29
(inc. VAT)
Units | Per unit |
1 - 4 | €177.47 |
5 - 9 | €171.96 |
10 + | €166.47 |
- RS Stock No.:
- 418-9911
- Mfr. Part No.:
- ACF1S1505
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Tygon® Laboratory Tubing S3-E3603
A phthalate free tubing from Saint Gobain. Tygon S3 E-3603 is suitable for many applications including Food & Beverage and laboratory. A long lasting and crack resistant, crystal clear tubing with smooth inner walls to prevent blockage or build-up. Ideal for condensers, incubators, analytical instruments and peristaltic pumps.
Long lasting, flexible, crack resistant
Outstanding chemical resistance
Autoclavable
Non-oxidizing and non-contaminating
Smooth inner bore aids cleaning
Ideal for desiccators, gas lines and drain lines
Safety factor 1:5
Non- DEHP plasticizer
Outstanding chemical resistance
Autoclavable
Non-oxidizing and non-contaminating
Smooth inner bore aids cleaning
Ideal for desiccators, gas lines and drain lines
Safety factor 1:5
Non- DEHP plasticizer
Specifications
Attribute | Value |
---|---|
Inner Diameter | 7mm |
Outer Diameter | 10mm |
Material | Special PVC |
Hose Pipe Action | Peristaltic Pump, Transfer, Vacuum |
Maximum Working Pressure | 2.1 bar |
Suitable Applications | Laboratory |
Standards Met | California Prop 65, EU Food, FDA, Japan Food, NSF 51, USP Class VI |
Series | Tygon® E-3603 |
Minimum Operating Temperature | -36°C |
Maximum Operating Temperature | +74°C |
Colour | Clear |
Length | 15m |
Reinforced | No |
Peristaltic Pump Compatible | No |
Food Grade | Yes |
- RS Stock No.:
- 418-9911
- Mfr. Part No.:
- ACF1S1505
- Manufacturer:
- Saint-Gobain Industrial & Consumer Solutions