- RS Stock No.:
- 762-1345
- Mfr. Part No.:
- AN800053
- Manufacturer:
- Saint Gobain Fluid Transfer
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 762-1345
- Mfr. Part No.:
- AN800053
- Manufacturer:
- Saint Gobain Fluid Transfer
Legislation and Compliance
Product Details
Tygoprene® XL-60 Pump Tubing
Tygoprene® XL-60 offers excellent flexibility, is highly resistant to ageing, ozone, and oxygen, and is a direct replacement to silicone and PVC tubing. Tygoprene® XL-60 is translucent and enables the transfer of fluids to be easily monitored/visually-inspected. Tygoprene® may be selected for use with detergents, inks and food products, offers long tube life, and in addition offers excellent resistance to various chemicals, including acids. Its flexibility and excellent durability make it the ideal choice for use in peristaltic pumps.
Tygoprene® XL-60 Tubing offers:
Highly flexible and long life when used with peristaltic pumps
Low extractables
Meets FDA and NSF 51 criteria
Low extractables
Meets FDA and NSF 51 criteria
Note
The recommended sterilisation method for Tygoprene® XL-60 Tubing is steam (1 bar, 141°C) for 30 mins, Ethylene Oxide gas, or radiation at up to 2.5MRad
Specifications
Attribute | Value |
---|---|
Inner Diameter | 19mm |
Outer Diameter | 25.4mm |
Material | Tygon®XL-60 |
Maximum Working Pressure | 0.76 bar |
Suitable Applications | Alcoholic Beverage, Food and Beverage Transfer, Peristaltic Pumps |
Minimum Operating Temperature | -46°C |
Maximum Operating Temperature | +121°C |
Colour | Translucent |
Length | 15m |
Reinforced | No |
Bend Radius | 101.6mm |
Peristaltic Pump Compatible | Yes |
Food Grade | Yes |