- RS Stock No.:
- 917-5059
- Manufacturer:
- RS PRO
4 In stock for delivery within 2 working days
Added
Price Each
€158.42
(exc. VAT)
€194.86
(inc. VAT)
Units | Per unit |
1 + | €158.42 |
- RS Stock No.:
- 917-5059
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO PUR Hose, Green, 19 mm External Diameter, 30 m Long, Reinforced, 65 mm Bend Radius, Air, Water Applications
This RS PRO hose has a wide range of applications from spray painting cars, to moving drinking water from one place to another. The 30 m length of green tubing is commonly used across business and home settings including production lines, garages and gardens.
This multi-purpose tubing is manufactured from tough polyurethane (PUR), so it's resistant to abrasive materials such as acids and chemicals. It's also reinforced with polyester yarn for extra durability and strength. The material is highly flexible, which makes it easier to manoeuvre the hosing into awkward or narrow places.
The hose has a Water Regulations Advisory Scheme (WRAS)-approved lining, which means you're legally allowed to use it to transport drinking water in the UK. It's also European Commission (EC)-compliant for use in food-contact applications.
This multi-purpose tubing is manufactured from tough polyurethane (PUR), so it's resistant to abrasive materials such as acids and chemicals. It's also reinforced with polyester yarn for extra durability and strength. The material is highly flexible, which makes it easier to manoeuvre the hosing into awkward or narrow places.
The hose has a Water Regulations Advisory Scheme (WRAS)-approved lining, which means you're legally allowed to use it to transport drinking water in the UK. It's also European Commission (EC)-compliant for use in food-contact applications.
Features and Benefits
Bend radius of 65 mm
Green colour
Inner diameter of 13 mm
Outer diameter of 19 mm
Length of 30 m
Polyurethane (PUR) material
Maximum operating temperature of +60°C
Minimum operating temperature of -15 °C
Maximum working pressure of 20 bar
Reinforced
Suitable for air and water applications
Green colour
Inner diameter of 13 mm
Outer diameter of 19 mm
Length of 30 m
Polyurethane (PUR) material
Maximum operating temperature of +60°C
Minimum operating temperature of -15 °C
Maximum working pressure of 20 bar
Reinforced
Suitable for air and water applications
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 13mm |
Outer Diameter | 19mm |
Material | PUR |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 20 bar |
Suitable Applications | Pneumatic tools |
Standards Met | WRAS |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Green |
Length | 30m |
Reinforced | Yes |
Bend Radius | 65mm |