- RS Stock No.:
- 917-5061
- Manufacturer:
- RS PRO
1 In stock for delivery within 2 working days
Added
Price Each
€184.08
(exc. VAT)
€226.42
(inc. VAT)
Units | Per unit |
1 + | €184.08 |
- RS Stock No.:
- 917-5061
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Lined Multi-Purpose Hose - Green
RS Pro lined multi-purpose hose is manufactured from anti-abrasive Polyurethane (PU) and has a Polyester yarn reinforcement for strength and durability. The lining is WRAS approved making the hose suitable for drinking water applications and it is compliant for food contact. Its excellent flexibility and abrasive resistance make it ideal for air tools, water-based paint spraying and abrasive applications.
Features and Benefits
Smooth line surface
Excellent flexibility
Good abrasive resistance
WRAS approved lining
EC compliant for food contact application
Excellent flexibility
Good abrasive resistance
WRAS approved lining
EC compliant for food contact application
Applications
Air tools
Abrasive material transfer
Drinking water applications
Transfer of food substances
Paint spraying equipment
Abrasive material transfer
Drinking water applications
Transfer of food substances
Paint spraying equipment
PVC Industrial Hoses - Coloured
A range of industrial hoses made from Cadmium free materials. Offering excellent abrasion resistance and good flexibility, they are Silicone free ,with a service temperature of -15°C to +60°C.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 8mm |
Outer Diameter | 12mm |
Material | PUR |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 20 bar |
Suitable Applications | Pneumatic tools |
Standards Met | WRAS |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +60°C |
Colour | Green |
Length | 60m |
Bend Radius | 22mm |
Reinforced | Yes |