- RS Stock No.:
- 917-5122
- Manufacturer:
- RS PRO
4 In stock for delivery within 2 working days
Added
Price Each
€202.22
(exc. VAT)
€248.73
(inc. VAT)
Units | Per unit |
1 + | €202.22 |
- RS Stock No.:
- 917-5122
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO PVC Flexible Tubing, Yellow, 32.5 mm External Diameter, 50 m Long, Reinforced, 200 mm Bend Radius, Water
You can optimise water flow thanks to the specially designed inner core of this yellow flexible tubing. Suitable for heavy-duty watering and irrigation, the outer shell of this PVC tube is resistant to UV light, crushing and abrasion.
With a maximum pressure of 24 bar, this tubing won't break under high-pressure water flow. The hose is constructed from multiple layers of material, so it's shielded against bends, kinks and pulling. This also gives superior flexibility and makes it resistant to wear and weathering. Non-toxic to animals as the hose is phthalate-free, it has an additional safety factor of 3:1, which demonstrates its strength compared to the actual applied load.
Use this water hose in a variety of environments, from garden centres to sports clubs and in horticultural activities. As part of the RS PRO range, it's been stringently tested for durability and quality.
With a maximum pressure of 24 bar, this tubing won't break under high-pressure water flow. The hose is constructed from multiple layers of material, so it's shielded against bends, kinks and pulling. This also gives superior flexibility and makes it resistant to wear and weathering. Non-toxic to animals as the hose is phthalate-free, it has an additional safety factor of 3:1, which demonstrates its strength compared to the actual applied load.
Use this water hose in a variety of environments, from garden centres to sports clubs and in horticultural activities. As part of the RS PRO range, it's been stringently tested for durability and quality.
Features and Benefits
Yellow reinforced flexible PVC tubing
Length of 50 m
Inner diameter of 25 mm
Outer diameter of 32.5 mm
Bend radius of 200 mm
Maximum working pressure of 24 bar
Minimum operating temperature of -15°C
Maximum operating temperature of +65°C
Length of 50 m
Inner diameter of 25 mm
Outer diameter of 32.5 mm
Bend radius of 200 mm
Maximum working pressure of 24 bar
Minimum operating temperature of -15°C
Maximum operating temperature of +65°C
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Hose Pipe/Flexible Tube | Hose Pipe |
Inner Diameter | 25mm |
Outer Diameter | 32.5mm |
Material | PVC |
Hose Pipe Action | Transfer |
Maximum Working Pressure | 24 bar |
Suitable Applications | Irrigation |
Standards Met | BS 3746 |
Minimum Operating Temperature | -15°C |
Maximum Operating Temperature | +65°C |
Colour | Yellow |
Length | 50m |
Reinforced | Yes |
Bend Radius | 200mm |