- RS Stock No.:
- 145-6571
- Mfr. Part No.:
- CD74AC273E
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 145-6571
- Mfr. Part No.:
- CD74AC273E
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74AC Family, Texas Instruments
Advanced CMOS logic
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 1.5 to 5.5 V and 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74AC Family
Specifications
Attribute | Value |
---|---|
Logic Family | AC |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Set/Reset | Master Reset |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 169 ns @ 1.5 V |
Dimensions | 24.33 x 6.35 x 4.57mm |
Maximum Operating Supply Voltage | 5.5 V |
Length | 24.33mm |
Maximum Operating Temperature | +125 °C |
Propagation Delay Test Condition | 50pF |
Minimum Operating Supply Voltage | 1.5 V |
Minimum Operating Temperature | -55 °C |
Width | 6.35mm |
Height | 4.57mm |