- RS Stock No.:
- 662-8323
- Mfr. Part No.:
- SN74HCT374DBR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-8323
- Mfr. Part No.:
- SN74HCT374DBR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74HCT Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HCT Family of CMOS Logic ICs. Inputs of the 74HCT family are 74LSTTL compatible, and the products use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
Operating Voltage 4.5 to 5.5 V
Compatibility: Input TTL, Output CMOS
74HCT Family
Specifications
Attribute | Value |
---|---|
Logic Family | HCT |
Logic Function | D Type |
Input Type | Single Ended |
Output Type | 3 State |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SSOP |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 46 ns @ 4.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Dimensions | 7.2 x 5.3 x 1.95mm |
Propagation Delay Test Condition | 150pF |
Minimum Operating Temperature | -40 °C |
Height | 1.95mm |
Maximum Operating Temperature | +85 °C |
Length | 7.2mm |
Width | 5.3mm |
Minimum Operating Supply Voltage | 4.5 V |
- RS Stock No.:
- 662-8323
- Mfr. Part No.:
- SN74HCT374DBR
- Manufacturer:
- Texas Instruments