- RS Stock No.:
- 709-2065
- Mfr. Part No.:
- SN74HC377N
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 709-2065
- Mfr. Part No.:
- SN74HC377N
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74HC Family Flip-Flops & Latches, Texas Instruments
Texas Instruments range of Flip-Flops and Latches from the 74HC Family of CMOS Logic ICs. The 74HC Family use silicon gate CMOS technology to achieve operating speeds similar to the LSTTL family but with the low power consumption of standard CMOS integrated circuits.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Logic Family | HC |
Logic Function | D Type |
Input Type | Single Ended |
Output Signal Type | Single Ended |
Triggering Type | Positive Edge |
Polarity | Non-Inverting |
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 20 |
Number of Elements per Chip | 8 |
Maximum Propagation Delay Time @ Maximum CL | 160 ns @ 2 V |
Dimensions | 24.33 x 6.35 x 4.57mm |
Maximum Operating Supply Voltage | 6 V |
Propagation Delay Test Condition | 50pF |
Maximum Operating Temperature | +85 °C |
Length | 24.33mm |
Width | 6.35mm |
Minimum Operating Supply Voltage | 2 V |
Height | 4.57mm |
Minimum Operating Temperature | -40 °C |
- RS Stock No.:
- 709-2065
- Mfr. Part No.:
- SN74HC377N
- Manufacturer:
- Texas Instruments