- RS Stock No.:
- 668-5010
- Mfr. Part No.:
- CRMB265-3GRYL
- Manufacturer:
- MK Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 668-5010
- Mfr. Part No.:
- CRMB265-3GRYL
- Manufacturer:
- MK Electric
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Ackermann Cablelink Plus Modular Floor Boxes
Cablelink Plus Modular Floorboxes have been specifically engineered to ensure robustness, a faster installation and maximum life span flexibility. The unique "Ladder" design enables modules to be positioned at lower heights within the box to cater for Cat 6 patch leads, transformer plug tops and audio visual applications. The design allows the complete box and modules to be easily installed and removed.
Tested to pr EN50085-2-2 to accept 5000N load
Unique ladder design
Quick release blades ensure a fast and simple installation
Designed to support Cat 6 structured cabling systems
Self Closing lid in accordance with draft IEC 61534-22
Grey UL94 V2 rated nylon
Unique ladder design
Quick release blades ensure a fast and simple installation
Designed to support Cat 6 structured cabling systems
Self Closing lid in accordance with draft IEC 61534-22
Grey UL94 V2 rated nylon
Specifications
Attribute | Value |
---|---|
Floor Box or Accessory Type | Floor Box |
Number of Compartments | 3 |
Width | 265 mm |
Length | 265mm |
Depth | 124mm |
Colour | Grey |