- RS Stock No.:
- 201-7935
- Mfr. Part No.:
- 990101
- Manufacturer:
- Vikan
6 In stock for delivery within 2 working days
Added
Price Each
€162.38
(exc. VAT)
€199.73
(inc. VAT)
Units | Per unit |
1 + | €162.38 |
- RS Stock No.:
- 201-7935
- Mfr. Part No.:
- 990101
- Manufacturer:
- Vikan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DK
Product Details
The Vikan starter kit restaurant contains 1 telescopic handle, 1 composite mop frame, 5 microfiber mops, 10 original microfiber cloths 5 in red & 5 in blue.
The telescopic handle is easily adjusted with a simple button
The frame can be used with all 40cm Velcro mop heads
The mop cleans medium to heavy messes on smooth floor surfaces
The frame can be used with all 40cm Velcro mop heads
The mop cleans medium to heavy messes on smooth floor surfaces
Specifications
Attribute | Value |
---|---|
Type | Dust Mop |
Size | 88mm |
Trade Name | Starter Kit Restaurant |