ifm electronic SBY Series Flow Transmitter Transmitter for Coolants, Glycol Solutions, Water, 2 l/min Min, 50 L/min Max
- RS Stock No.:
- 596-102
- Mfr. Part No.:
- SBY434
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€320.68
(exc. VAT)
€394.44
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €320.68 |
*price indicative
- RS Stock No.:
- 596-102
- Mfr. Part No.:
- SBY434
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Coolants, Glycol Solutions, Water | |
| Device Type | Flow Transmitter | |
| Minimum Flow Rate | 2 l/min | |
| Maximum Flow Rate | 50 L/min | |
| Supply Voltage | 32 V dc | |
| Series | SBY | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Coolants, Glycol Solutions, Water | ||
Device Type Flow Transmitter | ||
Minimum Flow Rate 2 l/min | ||
Maximum Flow Rate 50 L/min | ||
Supply Voltage 32 V dc | ||
Series SBY | ||
- COO (Country of Origin):
- DE
The ifm electronic flow transmitter with integrated backflow prevention is expertly designed for flow measurement within a variety of liquid media. This device ensures reliable operation across a measuring range of 2 to 50 l/min, making it suitable for applications such as water, glycol solutions, and coolants. It operates effectively in challenging conditions, with a medium temperature tolerance of -10 to 100°C and a robust pressure rating of 40 bar. With features like reverse polarity protection, short-circuit protection, and overload protection, the flow transmitter secures your processes efficiently, ensuring longevity and minimal maintenance. Its IP 65 and IP 67 ratings guarantee performance in harsh environments.
Optimized for liquid media including water and glycol solutions
Integrated backflow prevention enhances operational safety
Wide medium temperature range from -10 to 100°C ensures versatility
High pressure rating of 40 bar provides robust application support
Integrated backflow prevention enhances operational safety
Wide medium temperature range from -10 to 100°C ensures versatility
High pressure rating of 40 bar provides robust application support
Related links
- ifm electronic SBY Series Flow Sensor for Coolants Water 50 L/min Max
- ifm electronic SBG Series Flow Transmitter Transmitter for Coolants Water 50 L/min Max
- ifm electronic SBY Series Flow Meter for Coolants Water 100 L/min Max
- ifm electronic SBY Series Flow Sensor for Coolants Water 20 L/min Max
- ifm electronic SBY Series Flow Meter for Coolants Water 50 L/min Max
- ifm electronic SBY Series Flow Transmitter Transmitter for Coolants Water 25 L/min Max
- ifm electronic SBY Series Flow Transmitter Transmitter for Coolants Water 200 L/min Max
- ifm electronic SBY Series Flow Transmitter Transmitter for Coolants Water 100 L/min Max
