ifm electronic SF2 Series Flow Sensor for Gas, Liquid, 200 cm/s Min, 2000 cm/s Max
- RS Stock No.:
- 596-266
- Mfr. Part No.:
- SF211A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€694.39
(exc. VAT)
€854.10
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €694.39 |
*price indicative
- RS Stock No.:
- 596-266
- Mfr. Part No.:
- SF211A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Gas, Liquid | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 200 cm/s | |
| Maximum Flow Rate | 2000 cm/s | |
| Series | SF2 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Gas, Liquid | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 200 cm/s | ||
Maximum Flow Rate 2000 cm/s | ||
Series SF2 | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor is designed for seamless integration with evaluation units, ensuring precise monitoring of both liquids and gases. With a robust construction featuring stainless steel materials, this sensor operates effectively within a temperature range of -20 to 60°C and can withstand pressure ratings of up to 300 bar. The device is equipped with a measuring range tailored to its distinct applications, catering to a variety of mediums with exceptional sensitivity and accuracy. Its IP67 protection rating and high shock resistance highlight its reliability in demanding environments, making it an ideal choice for industrial applications where performance and durability are essential.
Versatile measurement capabilities for both liquids and gases
Temperature range of -20 to 60°C facilitates use in diverse applications
High pressure rating of 300 bar ensures durability and reliability
Utilizes stainless steel for all wetted parts, enhancing longevity
Temperature range of -20 to 60°C facilitates use in diverse applications
High pressure rating of 300 bar ensures durability and reliability
Utilizes stainless steel for all wetted parts, enhancing longevity
Related links
- ifm electronic SF2 Series Flow Sensor for Gas 200 cm/s Min, 2000 cm/s Max
- ifm electronic SF3 Series Flow Meter for Gas 200 cm/s Min, 2000 cm/s Max
- ifm electronic SF Series Flow Sensor for Gas 200 cm/s Min, 2000 cm/s Max
- ifm electronic SF1 Series Flow Sensor for Gas 200 cm/s Min, 2000 cm/s Max
- ifm electronic SF2 Series Flow Sensor for Liquid 60 cm/s Max
- ifm electronic SF5 Series Flow Sensor for Gas 200 cm/s Min, 3000 cm/s Max
- ifm electronic SF6 Series Flow Sensor for Gas 200 cm/s Min, 3000 cm/s Max
- ifm electronic SI6 Series Flow Monitor Flow Meter for Gas 200 cm/s Min, 3000 cm/s Max
