ifm electronic SF3 Series Flow Meter for Gas, Liquid, 200 cm/s Min, 2000 cm/s Max
- RS Stock No.:
- 596-268
- Mfr. Part No.:
- SF320A
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€387.71
(exc. VAT)
€476.88
(inc. VAT)
In Stock
- Plus 4 unit(s) shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €387.71 |
*price indicative
- RS Stock No.:
- 596-268
- Mfr. Part No.:
- SF320A
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Gas, Liquid | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 200 cm/s | |
| Maximum Flow Rate | 2000 cm/s | |
| Series | SF3 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Gas, Liquid | ||
Device Type Flow Meter | ||
Minimum Flow Rate 200 cm/s | ||
Maximum Flow Rate 2000 cm/s | ||
Series SF3 | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor is designed to excel in measuring the flow of both liquids and gases within various industrial applications. With robust construction and a reliable threaded connection, this sensor seamlessly integrates into diverse systems, ensuring accurate readings across temperature ranges of -20 to 70°C. The sensor is suitable for operation under challenging conditions, boasting a high-pressure rating of up to 30 bar, making it ideal for demanding environments. Equipped with a swift response time and varying setting ranges, it delivers precision performance whether monitoring low or high flow rates.
Optimized for both liquid and gas media, offering versatility in application
Thermally resilient with an ambient temperature range of -20 to 70°C
High-pressure rating of 30 bar ensures reliability in extreme conditions
Quick response times of 1 to 10 seconds enhance operational efficiency
Thermally resilient with an ambient temperature range of -20 to 70°C
High-pressure rating of 30 bar ensures reliability in extreme conditions
Quick response times of 1 to 10 seconds enhance operational efficiency
Related links
- ifm electronic SF3 Series Flow Meter for Gas 200 cm/s Min, 2000 cm/s Max
- ifm electronic SF2 Series Flow Sensor for Gas 200 cm/s Min, 2000 cm/s Max
- ifm electronic SF Series Flow Sensor for Gas 200 cm/s Min, 2000 cm/s Max
- ifm electronic SF1 Series Flow Sensor for Gas 200 cm/s Min, 2000 cm/s Max
- ifm electronic SF3 Series Flow Sensor for Liquid 60 cm/s Max
- ifm electronic SF6 Series Flow Sensor for Gas 200 cm/s Min, 3000 cm/s Max
- ifm electronic SI5 Series Flow Monitor Flow Meter for Gas 200 cm/s Min, 3000 cm/s Max
- ifm electronic SF5 Series Flow Sensor for Gas 200 cm/s Min, 3000 cm/s Max
