ifm electronic SB5 Series Flow Meter for Liquid, 0.6 l/min Min, 15 L/min Max
- RS Stock No.:
- 596-394
- Mfr. Part No.:
- SB5242
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€537.65
(exc. VAT)
€661.31
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €537.65 |
*price indicative
- RS Stock No.:
- 596-394
- Mfr. Part No.:
- SB5242
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Liquid | |
| Device Type | Flow Meter | |
| Minimum Flow Rate | 0.6 l/min | |
| Maximum Flow Rate | 15 L/min | |
| Supply Voltage | 18 → 30 V | |
| Series | SB5 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Liquid | ||
Device Type Flow Meter | ||
Minimum Flow Rate 0.6 l/min | ||
Maximum Flow Rate 15 L/min | ||
Supply Voltage 18 → 30 V | ||
Series SB5 | ||
- COO (Country of Origin):
- DE
The ifm electronic flow meter with integrated backflow prevention and display is engineered for precise liquid measurement across various applications. This advanced device features a comprehensive media handling capability, optimally measuring flow rates between 0.6 to 15 l/min and accommodating a wide range of liquid types, including oils with viscosities up to 150 mm²/s at 40 °C. It boasts an extensive temperature range, maintaining performance amidst conditions from -10 to 100 °C, and ensures reliability with a robust pressure rating of up to 100 bar. Incorporating smart features, it effectively combines monitoring and solid display functionalities, making it indispensable for effective fluid management.
Integrated backflow prevention enhances operational safety and performance
Offers multiple output signals, including switching, analogue, frequency, and IO-Link for versatile connectivity
Short-circuit and overload protection enhances device longevity and reliability
Temperature monitoring ensures accurate readings within the -10 to 100 °C range
Offers multiple output signals, including switching, analogue, frequency, and IO-Link for versatile connectivity
Short-circuit and overload protection enhances device longevity and reliability
Temperature monitoring ensures accurate readings within the -10 to 100 °C range
Related links
- ifm electronic SB6 Series Flow Meter for Liquid 15 L/min Max
- ifm electronic SB Series Flow Meter for Liquid 15 L/min Max
- ifm electronic SB5 Series Flow Meter for Liquid 100 L/min Max
- ifm electronic SB Series Flow Meter for Liquid 15 L/min Max
- ifm electronic SB1 Series Flow Meter for Liquid 15 L/min Max
- ifm electronic SB3 Series Flow Meter for Liquid 15 L/min Max
- ifm electronic SB9 Series Flow Meter for Liquid 15 L/min Max
- ifm electronic SBG Series Flow Sensor for Liquid 15 L/min Max
