ifm electronic SA Series Flow Sensor for Air, Glycol Solutions, Oils, Water, 98 ft/s Min, 328 ft/s Max
- RS Stock No.:
- 596-706
- Mfr. Part No.:
- SA5010
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€421.73
(exc. VAT)
€518.73
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €421.73 |
*price indicative
- RS Stock No.:
- 596-706
- Mfr. Part No.:
- SA5010
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Air, Glycol Solutions, Oils, Water | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 98 ft/s | |
| Maximum Flow Rate | 328 ft/s | |
| Supply Voltage | 30 V dc | |
| Series | SA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Air, Glycol Solutions, Oils, Water | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 98 ft/s | ||
Maximum Flow Rate 328 ft/s | ||
Supply Voltage 30 V dc | ||
Series SA | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor is optimally designed for precise measurement and monitoring of liquid and gas flow rates. Its robust construction features a gold-plated contact system and a stainless steel housing, ensuring durability in demanding environments. The device is equipped with advanced functionalities, including two digital outputs, one analogue output, and an IO-Link communication interface, allowing for flexible and efficient integration into existing systems. With a temperature range of -4 to 194 °F and compatibility with a variety of media, such as water, glycol solutions, and oils, this flow sensor adapts seamlessly to various applications. The user-friendly design, including a rotatable display and programming buttons, enhances operability, making it a vital component for any fluid monitoring or control system.
Two digital and one analogue output, providing flexible measurement options
IO-Link interface supports seamless communication for enhanced integration
Temperature tolerance from -4 to 194 °F, suitable for diverse applications
Gold-plated contacts ensure excellent conductivity and reliability
IO-Link interface supports seamless communication for enhanced integration
Temperature tolerance from -4 to 194 °F, suitable for diverse applications
Gold-plated contacts ensure excellent conductivity and reliability
Related links
- ifm electronic SA Series Flow Sensor for Air Oils 98 ft/s Min, 328 ft/s Max
- ifm electronic SA Series Flow Sensor for Air Oils 0 ft/s Min, 328 ft/s Max
- ifm electronic SA Series Flow Sensor for Air Oils 0 m/s Min, 100 m/s Max
- ifm electronic SA Series Flow Sensor for Air Oils 0 m/s Min, 200 m/s Max
- ifm electronic SA Series Flow Sensor for Air Oils, Water
- ifm electronic SA Series Flow Sensor for Air 30 m/s Max
- ifm electronic SBN Series Flow Meter for Coolants Water 1620 gph Max
- ifm electronic SBN Series Flow Transmitter Transmitter for Coolants Water 27 gpm Max
