ifm electronic SBY Series Flow Sensor for Coolants, Glycol Solutions, Water, 2 l/min Min, 20 L/min Max
- RS Stock No.:
- 596-758
- Mfr. Part No.:
- SBY323
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€307.32
(exc. VAT)
€378.00
(inc. VAT)
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.32 |
*price indicative
- RS Stock No.:
- 596-758
- Mfr. Part No.:
- SBY323
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Media Monitored | Coolants, Glycol Solutions, Water | |
| Device Type | Flow Sensor | |
| Minimum Flow Rate | 2 l/min | |
| Maximum Flow Rate | 20 L/min | |
| Supply Voltage | 30 V dc | |
| Series | SBY | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Media Monitored Coolants, Glycol Solutions, Water | ||
Device Type Flow Sensor | ||
Minimum Flow Rate 2 l/min | ||
Maximum Flow Rate 20 L/min | ||
Supply Voltage 30 V dc | ||
Series SBY | ||
- COO (Country of Origin):
- DE
The ifm electronic flow sensor with integrated backflow prevention is designed for precise flow measurement in various liquid media, including water and glycol solutions. Featuring a compact design and a threaded connection, this reliable sensor operates effectively within a medium temperature range of 0 to 85°C and a pressure rating of 25 bar. Its robust construction and compliance with IP 65 and IP 67 standards ensure durability in harsh environments. The sensor is equipped with PNP outputs, providing a normally open switching function, making it an ideal choice for efficient and safe flow control in numerous applications.
Integrated backflow prevention protects system integrity
Supports liquid media including water, glycol solutions, and coolants
Offers a temperature range from 0 to 85°C for versatile application
Rated for a pressure of 25 bar, ensuring reliability under high pressure
Supports liquid media including water, glycol solutions, and coolants
Offers a temperature range from 0 to 85°C for versatile application
Rated for a pressure of 25 bar, ensuring reliability under high pressure
Related links
- ifm electronic SBY Series Flow Meter for Coolants Water 100 L/min Max
- ifm electronic SBY Series Flow Sensor for Coolants Water 50 L/min Max
- ifm electronic SBY Series Flow Transmitter Transmitter for Coolants Water 50 L/min Max
- ifm electronic SBY Series Flow Sensor for Coolants Water 200 L/min Max
- ifm electronic SBY Series Flow Meter for Coolants Water 200 L/min Max
- ifm electronic SBY Series Flow Sensor for Coolants Water 25 L/min Max
- ifm electronic SBY Series Flow Meter for Coolants Water 50 L/min Max
- ifm electronic SBY Series Flow Sensor for Coolants Water 100 L/min Max
