- RS Stock No.:
- 409-810
- Mfr. Part No.:
- F13830
- Manufacturer:
- Osram
Discontinued product
- RS Stock No.:
- 409-810
- Mfr. Part No.:
- F13830
- Manufacturer:
- Osram
Technical data sheets
Legislation and Compliance
Product Details
Triphosphor T2 FM Series
With a tube diameter of only 7 mm, OSRAMs T2 FM is the ideal choice for high-quality object and effect lighting. Particularly suitable for display and merchandise presentation in shops, trade fairs and exhibitions.
Outstanding luminous flux maintenance and long life
Good colour rendering
Very high luminous efficiency - 70 lm/W
Ultra compact - cap diameter only 8.4mm
Good colour rendering
Very high luminous efficiency - 70 lm/W
Ultra compact - cap diameter only 8.4mm
Note
Intended for high frequency operation using electronic control gear
Fluorescent Triphosphor
Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).
Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Note
Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm
Specifications
Attribute | Value |
---|---|
Wattage | 13.3 W |
Shape | Linear |
Length Imperial | 2ft |
Length Metric | 600mm |
Lamp Size | T2 |
Colour Temperature | 3000K |
Colour Tone | Warm White |
Colour Reference | 830 |
Luminosity | 930 lm |
EU Energy Efficiency Rating | A |
- RS Stock No.:
- 409-810
- Mfr. Part No.:
- F13830
- Manufacturer:
- Osram