Osram 8 W T5 Fluorescent Tube, 430 lm, 300mm, G5
- RS Stock No.:
- 797-3441
- Mfr. Part No.:
- 4050300241623
- Manufacturer:
- Osram
Price Each
€6.82
(exc. VAT)
€8.39
(inc. VAT)
10 Within 1 working day(s) (IE stock)
128 Within 2 working day(s) (EU stock)
Units | Per unit |
---|---|
1 + | €6.82 |
- RS Stock No.:
- 797-3441
- Mfr. Part No.:
- 4050300241623
- Manufacturer:
- Osram
- COO (Country of Origin):
- IT
Osram Luminux T5 Short Fluorescent Tubes
This range of fluorescent tubes from Osram are a standard T5 size. They are tubular with a diameter of 16 mm and a G5 base. They are short in length (between 212 mm and 517 long, depending on model). These T5 fluorescent tubes have an average lifespan of up to 10,000 hours when used with Quicktronic ECGs.
Osram T5 fluorescent lamps offer decoration and illumination in a cost efficient package. They provide excellent luminous flux maintenance throughout their entire lifespan, meaning that the bulb will not become dimmer with repeated use.
Osram T5 fluorescent lamps offer decoration and illumination in a cost efficient package. They provide excellent luminous flux maintenance throughout their entire lifespan, meaning that the bulb will not become dimmer with repeated use.
Product Applications:
The compact size and length of these fluorescent tubes enables them to be used in applications where space is at a premium. Example applications include:
Stairwells
Corridors
Furniture
Mirrors
Bathroom Lighting
Emergency lighting systems
Stairwells
Corridors
Furniture
Mirrors
Bathroom Lighting
Emergency lighting systems
Warning
A lamp breaking is extremely unlikely to have any adverse effects on your health. However, if a lamp breaks, you should ventilate the room for 30 minutes before removing the parts (preferably with gloves on). The parts should be taken for recycling at your local waste facility.
4050300241623 Fluorescent Tube
4050300241623 is an 8 watt T5 fluorescent tube. It is a cool white colour with a colour temperature rating of 4000 K. This fluorescent lamp creates luminous flux of 430 lumens (lm) and has a colour rendering index rating (Ra) of 80.
This fluorescent tube meets EU energy efficiency class A requirements and has energy consumption of 8 kWh/1000h.
This fluorescent tube meets EU energy efficiency class A requirements and has energy consumption of 8 kWh/1000h.
Fluorescent Triphosphor
Triphosphor tubes have longer life, a lower mercury content, better colour rendering and higher lumen maintenance than their Halophosphate counterparts. The tubes are available in a variety of colour temperatures from 3000K (warm white) to 6000K (daylight).
Extended life expectancy which can be increased by upto 20,000 hours with the use of high frequency luminaires.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Shatter resistant versions available which retain the fragments in the event of a breakage.
Option of triphosphor tubes with internal reflectors, which reduce waste light and increase light output by up to 75%.
16mm (T5) tubes provide a compact alternative to T8 tubes, offering peak performance at +35 °C and typically provide 5% more efficiency in most ceiling applications when compared to equivalent T8 tubes.
Note
Nominal tube diameter - T5=16mm, T8=26mm, T9=29mm, T12=38mm
Attribute | Value |
---|---|
Wattage | 8 W |
Shape | Linear |
Length Imperial | 1ft |
Length Metric | 300mm |
Lamp Size | T5 |
Colour Temperature | 4000K |
Lamp Base | G5 |
Colour Tone | Cool White |
Colour Reference | 840 |
Luminosity | 430 lm |