RS PRO Test Stand

  • RS Stock No. 111-3696
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS Pro Force Gauge Tester Stand

RS Pro Force Gauge Tester Stand is designed for use with the RS Pro digital force gauges. This system is a useful tool that enables high levels of repeat applications in standard test procedures.

Features and Benefits

Precision hand-wheel operation
Easy to operate
Performs force testing in compression and tension
Designed for smooth precision motion
Connects with RS Pro Digital Force Gauges

Specification

Size: 650 x 250 x 230 mm

Application Information

Suitable for use with RS Pro Digital Force Gauges. This system is useful tool for material tension and compression analysis

Specifications
Attribute Value
Accessory Type Test Stand
Calibrated RSCAL
Temporarily out of stock - back order for despatch when stock is available
Unit of sale: Each
715.82
(exc. VAT)
880.46
(inc. VAT)
units
Per unit
1 +
€715.82
Related Products
A professional high quality range of bench magnifier ...
Description:
A professional high quality range of bench magnifier accessories for use with RS Bench Magnifiers Hardwearing durable wall bracket to support clamp fitting magnifiers Secured via 4 screws for a solid connection.
Kern motorised vertical test stand for professional force ...
Description:
Kern motorised vertical test stand for professional force measurements Features and Benefits • Premium Operation Panel: Digital speed display, Digital repeat function display • Force controlled automatic switch off (Teststop after achieving an adjusted limit load), only when used with ...
Mechanical force gauge with spring measuring system and ...
Description:
Mechanical force gauge with spring measuring system and pointer display in N and kg Switchable between peak value reading and continuous measurement Measures tractive and compressive forces, with zero position and tare function Measurement accuracy ±1%, overload protection for 150% ...
Digital battery force gauge with RS232 data output ...
Description:
Digital battery force gauge with RS232 data output Professional measuring performance, with 2000 Hz measuring frequency Measurement accuracy ±02%, overload protection for 150% of final value For measuring tractive and compressive forces with 10 memory spaces for peak value entry ...