RS PRO Insulated Crimp Spade Connector, 1.5mm² to 2.5mm², 16AWG to 14AWG, 4.3mm Stud Size Vinyl, Blue
- RS Stock No.:
- 178-8359
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 178-8359
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO VINYL-INSULATED FLANGE SPADE TERMINALS
Specifications
Attribute | Value |
---|---|
Insulation | Insulated |
Insulation Material | Vinyl |
Width | 7.5mm |
Minimum Wire Size mm² | 1.5mm² |
Maximum Wire Size mm² | 2.5mm² |
Minimum Wire Size AWG | 16AWG |
Maximum Wire Size AWG | 14AWG |
Stud Size | 4.3mm |
Colour | Blue |
Overall Length | 19.5mm |
Contact Material | Copper |
Thickness | 0.8mm |