- RS Stock No.:
- 151-2712
- Mfr. Part No.:
- 528920833
- Manufacturer:
- Molex
- RS Stock No.:
- 151-2712
- Mfr. Part No.:
- 528920833
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
0.50mm Pitch Easy-On Type FFC/FPC Connector, Right Angle, Surface Mount, ZIF, Bottom Contact Style, Cable Retention Guide, 8 Circuits
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Contact Material | Phosphor Bronze |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Male |
Termination Type | ZIF Bottom Contact |
Body Orientation | Right Angle |
Current Rating | 500mA |
Voltage Rating | 50 V |
Series | Easy-On |
Series Number | 52892 |
Number of Rows | 1 |
Termination Method | Solder |
Minimum Operating Temperature | -40°C |
Housing Material | Polyamide |
Maximum Operating Temperature | +85°C |