- RS Stock No.:
- 174-2576
- Mfr. Part No.:
- FH58-35S-0.2SHW(99)
- Manufacturer:
- Hirose
Discontinued product
- RS Stock No.:
- 174-2576
- Mfr. Part No.:
- FH58-35S-0.2SHW(99)
- Manufacturer:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
0.2mm/0.25mm Pitch, 0.9mm Height, Top and Bottom Contact, Back Flip, High FPC Retention Force Connector
Maximizes board space
High FPC retention force
High reliability top and bottom contact structure
Supports high-speed transmissions
Environmentally friendly
High FPC retention force
High reliability top and bottom contact structure
Supports high-speed transmissions
Environmentally friendly
Specifications
Attribute | Value |
---|---|
Number of Contacts | 35 |
Contact Material | Phosphor Bronze |
Pitch | 0.2mm |
Mounting Type | Surface Mount |
Gender | Female |
Termination Type | ZIF Top and Bottom contact |
Body Orientation | Horizontal |
Insertion Force | ZIF |
Locking Mechanism | Yes |
Current Rating | 200mA |
Voltage Rating | 30 V ac, 30 V dc |
Series | FH |
Series Number | 58 |
Number of Rows | 1 |
Termination Method | SMT |
Contact Plating | Gold |
Minimum Operating Temperature | -55°C |
Housing Material | Liquid Crystal Polymer, PA |
Maximum Operating Temperature | +85°C |