- RS Stock No.:
- 182-2991
- Mfr. Part No.:
- SFW6R-2STE1LF
- Manufacturer:
- Amphenol ICC
Discontinued product
- RS Stock No.:
- 182-2991
- Mfr. Part No.:
- SFW6R-2STE1LF
- Manufacturer:
- Amphenol ICC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
SFW Series - Horizontal Top Contact
A professional range of FPC connectors from FCI that are designed for use in applications such as mobile phones, printers, car multimedia devices and mobile devices.
Current rating 1A per pin
The Amphenol ICC flex is versatile economical wire to board connector is compatible with vapour phase and IR reflow soldering process and widely used in many applications with right angle orientation.
100V AC/DC voltage rating
Surface-mount termination
Operating temperature range from -55°C to +105°C
Up to 20 mating cycles durability
Surface-mount termination
Operating temperature range from -55°C to +105°C
Up to 20 mating cycles durability
1.0mm FPC - FCI
Suitable applications include Industrial control, instrumentation, printer, car multimedia devices and mobile devices
Versatile, economical connector system
Traditional sliding actuator secures cable
Traditional sliding actuator secures cable
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Pitch | 1mm |
Mounting Type | Surface Mount |
Termination Type | Top Side Contact |
Body Orientation | Right Angle |