- RS Stock No.:
- 638-8823
- Mfr. Part No.:
- 09FMZ-BT (LF)(SN)
- Manufacturer:
- JST
Discontinued product
- RS Stock No.:
- 638-8823
- Mfr. Part No.:
- 09FMZ-BT (LF)(SN)
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
JST FMZ series 1.0mm FFC Connectors
The FMZ range of ZIF (zero insertion force) FFC connectors from JST was developed to increase wear resistance and extend the mating life of the connectors. They feature a double-leaf contact construction which provides a stable connection and enhances reliability. Both top and side entry versions are available, with from 6 to 30 ways.
Voltage rating: 50V ac/dc
Current rating: 0.5A
Initial contact resistance: < 20mΩ
Zero insertion force mechanism
Double leaf contacts
UL Recognized E60389
CSA Certified LR20812
RoHS Compliant
Current rating: 0.5A
Initial contact resistance: < 20mΩ
Zero insertion force mechanism
Double leaf contacts
UL Recognized E60389
CSA Certified LR20812
RoHS Compliant
1.0mm FFC/FPC Connectors, JST
Specifications
Attribute | Value |
---|---|
Number of Contacts | 9 |
Contact Material | Phosphor Bronze |
Pitch | 1mm |
Mounting Type | Through Hole |
Gender | Female |
Body Orientation | Straight |
Current Rating | 500mA |
Voltage Rating | 50 V ac/dc |
Number of Rows | 1 |
Termination Method | Solder |
Contact Plating | Tin over Copper |
Housing Material | PBT |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +85°C |