Omron XF2M 0.5mm Pitch 38 Way Right Angle SMT Female FPC Connector, Top and Bottom Contact

  • RS Stock No. 731-5829
  • Mfr. Part No. XF2M-3815-1A
  • Manufacturer Omron
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

0.5mm Pitch Rotary Backlock Low Profile Connectors - XF2M Series

0.5mm pitch FPC connectors with a 2mm on board profile and double-sided contacts. These 0.5mm pitch connectors have a rotary backlock mechanism which aids FPC mounting and provides improved contact reliability, easy operation during assembly and secure mounting in tight spaces. These low profile 0.5mm pitch FPC connectors have LCP resin (UL94V-0) housings and sliders. Suitable applications for these low profile 0.5mm FPC connectors include small mobile devices such as digital cameras, mobile phones, digital audio and video players, DVD players and digital video cameras.

Rotary backlock mechanism to ensure secure connection
Low 2mm on-board profile
Side entry SMT terminals
0.3mm applicable FPC thickness
Single row double sided contacts
Halogen free

Omron 0.5mm Pitch Low Profile FPC Connectors - XF Series

Specifications
Attribute Value
Number of Contacts 38
Contact Material Beryllium Copper, Nickel
Pitch 0.5mm
Mounting Type Surface Mount
Gender Female
Termination Type Top and Bottom Contact
Body Orientation Right Angle
Locking Mechanism Yes
Current Rating 500mA
Voltage Rating 50 V ac/dc
Series XF2M
Number of Rows 1
Contact Plating Gold
Maximum Operating Temperature +85°C
Minimum Operating Temperature -30°C
Housing Material Liquid Crystal Polymer
Termination Method Solder
1530 In stock for delivery within 2 working days
Unit of sale: Each (In a Pack of 5)
0.626
(exc. VAT)
0.77
(inc. VAT)
units
Per unit
Per Pack*
5 +
€0.626
€3.13
*price indicative
Packaging Options:
Related Products
FFC/FPC connectors with a 05mm centreline ideal for ...
Description:
FFC/FPC connectors with a 05mm centreline ideal for routing signals through devices when standard wire to board connectors are too large. These 0.5mm FFC/FPC connectors have ZIF (Zero Insertion Force) where an actuator is used to secure the FPC. ZIF ...
FH52 series 05 mm SMT FPC/FFC ZIF connectors ...
Description:
FH52 series 05 mm SMT FPC/FFC ZIF connectors with a mated height of 2.00 mm, robust structure and a high retention force. These FH52 series 0.5 mm FPC/FFC connectors feature a simple to operate rotating flip lock actuator for easy ...
Easy On 52435, 52745, 52746 and 54104 series ...
Description:
Easy On 52435, 52745, 52746 and 54104 series ZIF (Zero Insertion Force) right angle SMT mount FPC connectors with a 05 mm pitch and a space saving design making them ideal for use in tight packaging applications. These Easy On ...
FH12 series ZIF (zero insertion force) FPC/FFC connectors ...
Description:
FH12 series ZIF (zero insertion force) FPC/FFC connectors with a 05mm pitch. These FPC connectors feature a one-touch rotating ZIF actuator for easy operation. Once fully closed the actuator produces a tactile click to confirm that mating is complete. FH12 ...