- RS Stock No.:
- 888-2734
- Mfr. Part No.:
- 046288055000846+
- Manufacturer:
- KYOCERA AVX
Discontinued product
- RS Stock No.:
- 888-2734
- Mfr. Part No.:
- 046288055000846+
- Manufacturer:
- KYOCERA AVX
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
6288 Series
A range of FFC/FPC connectors from AVX with secure locking facility and designed for use in the transportation market. The 6288 Series Secure Lock connectors address concerns with reliability by virtually eliminating production process failures, preventing accidental removal of the cable and by delivering great shock absorption.
Available in 6 to 60 positions
Suitable for Automotive and medical applications
Suitable for Automotive and medical applications
0.5mm AVX FFC/FPC Connectors
Specifications
Attribute | Value |
---|---|
Number of Contacts | 55 |
Pitch | 0.5mm |
Mounting Type | Surface Mount |
Gender | Male |
Termination Type | Bottom Contact |
Body Orientation | Right Angle |
Series | 6288 |
Number of Rows | 1 |
Contact Plating | Gold |