- RS Stock No.:
- 172-7848
- Mfr. Part No.:
- 5AGXMA1D4F31I5N
- Manufacturer:
- Altera
Discontinued product
- RS Stock No.:
- 172-7848
- Mfr. Part No.:
- 5AGXMA1D4F31I5N
- Manufacturer:
- Altera
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Arria V GX FPGA with 6Gbps Transceivers, Altera
These devices Provide bandwidth, cost, and power levels that are optimized for high-volume data and signal-processing applications.
An FPGA is a semiconductor device consisting of a matrix of Configurable Logic Blocks (CLBs) connected through programmable interconnects. The user determines these interconnections by programming SRAM. A CLB can be simple (AND, OR gates, etc) or complex (a block of RAM). The FPGA allows changes to be made to a design even after the device is soldered into a PCB.
Specifications
Attribute | Value |
---|---|
Family Name | Arria V |
Number of Logic Gates | 75k |
Number of Logic Cells | 75000 |
Number of Logic Units | 75000 |
Dedicated DSP | Yes |
Number of Registers | 113208 |
Number of Multipliers | 240 (27 x 27), 480 (18 x 18), 720 (9 x 9) |
Mounting Type | Surface Mount |
Package Type | FBGA |
Pin Count | 896 |
Number of RAM Bits | 8463kbit |
Dimensions | 31 x 31 x 2.1mm |
Height | 2.1mm |
Length | 31mm |
Maximum Operating Temperature | +100 °C |
Minimum Operating Temperature | -40 °C |
Maximum Operating Supply Voltage | 1.13 V |
Width | 31mm |
Minimum Operating Supply Voltage | 1.07 V |
- RS Stock No.:
- 172-7848
- Mfr. Part No.:
- 5AGXMA1D4F31I5N
- Manufacturer:
- Altera