- RS Stock No.:
- 121-5671
- Mfr. Part No.:
- MS6-LFR-1/2-D6-CRV-AS
- Manufacturer:
- Festo
3 Within 2 working day(s) (EU stock)
2 Within 2 working day(s) (EU stock)
Added
Price Each
€121.43
(exc. VAT)
€149.36
(inc. VAT)
Units | Per unit |
1 - 4 | €121.43 |
5 + | €116.56 |
- RS Stock No.:
- 121-5671
- Mfr. Part No.:
- MS6-LFR-1/2-D6-CRV-AS
- Manufacturer:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Filter Regulator, Lockable Rotary Knob, 5600L/Min Standard Nominal Flow Rate - MS6-LFR-1/2-D6-CRV-AS
Keep your pneumatic system clean and running like clockwork with this filter regulator from Festo. It simplifies your setup by combining the functions of a filter and a regulator in one unit. You can trust it to remove water, dust and dirt particles down to 5μm from your airflow. Not only that, but it controls the output pressure to give you consistent performance and minimise air wastage. A fully automatic condensate drain means there's no need to keep checking and manually releasing the extracted impurities. A locking rotary knob means unwanted changes to system pressure are history.
Features & Benefits
High flow rate of 5600l/min makes it suitable for high-pressure systems
Die-cast aluminium housing combines strength with low weight
Secondary exhaust helps keep output pressure constant
Nitrile rubber seals guard against leakage
Polycarbonate bowl allows easy visual monitoring of condensate
Die-cast aluminium housing combines strength with low weight
Secondary exhaust helps keep output pressure constant
Nitrile rubber seals guard against leakage
Polycarbonate bowl allows easy visual monitoring of condensate
Applications
Chemical processing
Aerospace industry
Pharmaceutical production
Aerospace industry
Pharmaceutical production
How do I connect this filter regulator?
This filter regulator has a G1/2 thread port for easy connection to your system.
In what position do I install this filter regulator?
This filter regulator is suitable for front panel installation or line installation with accessories.
Regulators and Filter Regulators
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 12 bar |
Manufacturer Series | MS6-LFR |
Drain Type | Automatic |
Filtration Size | 5µm |
Pressure Gauge Port | G 1/2 |
Pressure Gauge Port Thread Size | 1/2 in |
Port Connection Thread Size | 1/2 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -10°C |
Minimum Operating Pressure | 2bar |
Pressure Gauge Port Thread Standard | G |
Port Connection Thread Standard | G |
Process Operating Temperature Range | -10 → +60°C |
Minimum Ambient Operating Temperature | -10°C |
Ambient Operating Temperature Range | -10 → +60°C |
Bowl Material | Polycarbonate |
Maximum Process Operating Temperature | +60°C |